


ATS-HP-F8L200S28W-357 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L200S28W-357-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L200S28W-357 |
Description | HEAT PIPE FLAT 2.5X11.41X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 35.5W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.449" (11.41mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 13,67000 € | 136,70 € |
| 30 | 12,89433 € | 386,83 € |
| 50 | 12,54880 € | 627,44 € |
| 100 | 12,09430 € | 1 209,43 € |
| 250 | 11,51792 € | 2 879,48 € |
| 500 | 11,09958 € | 5 549,79 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,69450 € |

