Single Board Computer 4.4GHz 4 Core 64GB/0GB RAM Intel Core i7-1185GRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-5375C7X-Q4A1

DigiKey Part Number
2084-MIO-5375C7X-Q4A1-ND
Manufacturer
Manufacturer Product Number
MIO-5375C7X-Q4A1
Description
SBC 4.4GHZ 4 CORE 64GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 4.4GHz 4 Core 64GB/0GB RAM Intel Core i7-1185GRE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i7-1185GRE
Speed
4.4GHz
Number of Cores
4
Power (Watts)
98.16W
Cooling Type
Fan
Size / Dimension
5.700" x 4.000" (144.78mm x 101.60mm)
Form Factor
3.5" SBC
Expansion Site/Bus
LPC, M.2, PCIe, SMBus
RAM Capacity/Installed
64GB/0GB
Storage Interface
M.2, SATA III
Video Outputs
DP, eDP, HDMI, LCD, LVDS, Multi-Display
Ethernet
GbE (2)
USB
USB 3.0 (4), USB 3.0 Type-C (1)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 890,95000 €1 890,95 €
Manufacturers Standard Package
Unit Price without VAT:1 890,95000 €
Unit Price with VAT:2 288,04950 €