ADAM-3600-C2GL1A1E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
DIN Rail 10 ~ 30VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIN Rail 10 ~ 30VAC
ADAM-3600-C2GL1A1E
ADAM-3600-C2GL1A1E

ADAM-3600-C2GL1A1E

DigiKey Part Number
2084-ADAM-3600-C2GL1A1E-ND
Manufacturer
Manufacturer Product Number
ADAM-3600-C2GL1A1E
Description
8 DIG 8 ANALOG 4 DIG 10-30V
Customer Reference
Detailed Description
DIN Rail 10 ~ 30VAC
Datasheet
 Datasheet
EDA/CAD Models
ADAM-3600-C2GL1A1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Number of Inputs and Type
16 - Digital (8), Analog (8)
Number of Outputs and Type
4 - Digital
Voltage - Supply
10 ~ 30VAC
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Approval Agency
CE, FCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes