Image for AIMB-786G2-00A4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-786G2-00A4

DigiKey Part Number
2084-AIMB-786G2-00A4-ND
Manufacturer
Manufacturer Product Number
AIMB-786G2-00A4
Description
SBC 3.7GHZ 8 CORE 128GB/0GB RAM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz 2/4/6/8 Core 128GB/0GB RAM Intel 6th Gen Core i7/i5/i3/Pentium LGA1151
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
Intel 6th Gen Core i7/i5/i3/Pentium LGA1151
Speed
1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz
Number of Cores
2/4/6/8
Power (Watts)
-
Cooling Type
-
Size / Dimension
12.000" x 9.610" (304.80mm x 244.00mm)
Form Factor
ATX
Expansion Site/Bus
Audio, GPIO, LAN, LPC, PCIe, SATA
RAM Capacity/Installed
128GB/0GB
Storage Interface
SATA
Video Outputs
DVI-D, Mini Display Port, VGA
Ethernet
10/100/1000 Mbps, GbE, RJ45 (2)
USB
USB 2.0 (7), USB 3.1 Gen 1 (4), USB 3.1 Gen 2 (2)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1491,40000 €491,40 €
Manufacturers Standard Package
Unit Price without VAT:491,40000 €
Unit Price with VAT:594,59400 €