


AIMB-787G2-00A4 | |
|---|---|
DigiKey Part Number | 2084-AIMB-787G2-00A4-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-787G2-00A4 |
Description | SBC 3.8GHZ 10 CORE 128GB/0GB RAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.7GHz, 3.8GHz 2/4/6/8/10 Core 128GB/0GB RAM 10th Gen Intel® Core™ i9/i7/i5/i3 Pentium®/Celeron® LGA 1200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 10th Gen Intel® Core™ i9/i7/i5/i3 Pentium®/Celeron® LGA 1200 | |
Speed | 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.7GHz, 3.8GHz | |
Number of Cores | 2/4/6/8/10 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 12.000" x 9.600" (304.80mm x 243.84mm) | |
Form Factor | ATX | |
Expansion Site/Bus | Audio, GPIO, LPC, M.2, PCI, PCIe, SATA | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | M.2, SATA 3.0 (4) | |
Video Outputs | DP, DVI-D, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (8), USB 3.2 Gen 1 (4), USB 3.2 Gen 2 (2) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,95000 € | 555,95 € |
| Unit Price without VAT: | 555,95000 € |
|---|---|
| Unit Price with VAT: | 672,69950 € |

