
ARK-1551-S6A1U | |
|---|---|
DigiKey Part Number | 2084-ARK-1551-S6A1U-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1551-S6A1U |
Description | INTEL CORE I5-8365UE QUAD CORE 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-8365U 4.1GHz, 4 Core Supports SATA, mSATA DDR4 SODIMM (32GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-8365U 4.1GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, Wall Mount, VESA Mount | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,33000 € | 1 183,33 € |
| Unit Price without VAT: | 1 183,33000 € |
|---|---|
| Unit Price with VAT: | 1 431,82930 € |

