



ASMB-586G4-00A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-586G4-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-586G4-00A1 |
Description | SBC 1 CORE 128GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 128GB/0GB RAM Intel 8th/9th Gen Core i3/i5/i7/ Xeon E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Intel 8th/9th Gen Core i3/i5/i7/ Xeon E | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 9.606" x 9.606" (244.00mm x 244.00mm) | |
Form Factor | Micro-ATX | |
Expansion Site/Bus | GPIO, mPCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA 3.0 (8) | |
Video Outputs | DVI-D, HDMI, VGA | |
Ethernet | GbE (4), RJ45 (4) | |
USB | USB 2.0 (6), USB 3.1 (1), USB Type-A (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

