
ASMB-788G2-00A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-788G2-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-788G2-00A1 |
Description | SBC 3.9GHZ 16 CORE 128GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer Core 128GB/0GB RAM Intel 13th/ 12th Gen Core i9/i7/i5/i3 LGA 1700 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 128GB/0GB |
Manufacturer Advantech Corporation | Storage Interface M.2, SATA 3.0 (4) |
Series | Video Outputs DVI-D, HDMI, VGA |
Packaging Bulk | Ethernet 10/100/1000 Mbps, GbE (4), RJ45 (4) |
Part Status Discontinued at DigiKey | USB USB 2.0 (6), USB 3.2 Gen 1 (2), USB 3.2 Gen 1 Type-A (1), USB 3.2 Gen 2 (4) |
Core Processor Intel 13th/ 12th Gen Core i9/i7/i5/i3 LGA 1700 | RS-232 (422, 485) 2 |
Cooling Type Fan | Watchdog Timer Yes |
Size / Dimension 12.000" x 9.606" (304.80mm x 244.00mm) | Contents Keyboard, Mouse |
Form Factor ATX | Operating Temperature 0°C ~ 60°C |
Expansion Site/Bus Audio, M.2, PCIe, SATA, SPI | Base Product Number |

