
EI-A215-E1DS641 | |
|---|---|
DigiKey Part Number | 2084-EI-A215-E1DS641-ND |
Manufacturer | |
Manufacturer Product Number | EI-A215-E1DS641 |
Description | SBC 1 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core 4GB/0GB RAM Intel Core i5 6300U |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i5 6300U | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 10.236" x 5.520" (260.00mm x 140.20mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe, mSATA, SIM | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | 2.5" SSD, mSATA, SATA 3.0 (1) | |
Video Outputs | HDMI, VGA | |
Ethernet | GbE (2) | |
USB | USB 2.0 (2), USB 3.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 1 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 357,06000 € | 1 357,06 € |
| Unit Price without VAT: | 1 357,06000 € |
|---|---|
| Unit Price with VAT: | 1 642,04260 € |

