Direct

EKI-2741FI-AE | |
|---|---|
DigiKey Part Number | EKI-2741FI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2741FI-AE |
Description | NETWORK SWITCH-MANAGED 3 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 3 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 3 | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Multimode, Singlemode), SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SC, SFP | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |


