Image for EKI-7710E-2CPI-BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-7710E-2CPI-BE

DigiKey Part Number
2084-EKI-7710E-2CPI-BE-ND
Manufacturer
Manufacturer Product Number
EKI-7710E-2CPI-BE
Description
NETWORK SWITCH-MANAGED 10 PORT
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
10
Copper Type
10/100
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
8
Connector Type
RJ45, SFP
Voltage - Input
24V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.