
EMIO-100S-MPU01E | |
|---|---|
DigiKey Part Number | EMIO-100S-MPU01E-ND |
Manufacturer | |
Manufacturer Product Number | EMIO-100S-MPU01E |
Description | 1 CH RS232/422/485 MOCULE W/ EXT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCIe, Combo USB High Speed Serial COM 1.991" x 1.181" (50.59mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | High Speed Serial COM | |
Cooling Type | - | |
Size / Dimension | 1.991" x 1.181" (50.59mm x 30.00mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCIe, Combo USB | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,35000 € | 84,35 € |
| Unit Price without VAT: | 84,35000 € |
|---|---|
| Unit Price with VAT: | 102,06350 € |

