18/24-Bit LVDS 18/24-Bit LVDS to RGB TTL 1.991" x 1.181" (50.59mm x 30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIO-100TL-LVD01E

DigiKey Part Number
EMIO-100TL-LVD01E-ND
Manufacturer
Manufacturer Product Number
EMIO-100TL-LVD01E
Description
18/24BIT LVDS TO TTL CONVERTER M
Customer Reference
Detailed Description
18/24-Bit LVDS 18/24-Bit LVDS to RGB TTL 1.991" x 1.181" (50.59mm x 30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
18/24-Bit LVDS to RGB TTL
Cooling Type
-
Size / Dimension
1.991" x 1.181" (50.59mm x 30.00mm)
Form Factor
Mini PCIe module (full size)
Expansion Site/Bus
18/24-Bit LVDS
Video Outputs
LVDS
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
0°C ~ 70°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,12000 €28,12 €
Manufacturers Standard Package
Unit Price without VAT:28,12000 €
Unit Price with VAT:34,02520 €