



PCIE-1158-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1158-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1158-AE |
Description | INTERFACE BOARDS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCIe USB 6.023" x 4.173" (153.00mm x 106.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | USB | |
Power (Watts) | 4.5 W | |
Cooling Type | - | |
Size / Dimension | 6.023" x 4.173" (153.00mm x 106.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 3.0 (8) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,06000 € | 228,06 € |
| Unit Price without VAT: | 228,06000 € |
|---|---|
| Unit Price with VAT: | 275,95260 € |

