
POC-421-11B000-CE | |
|---|---|
DigiKey Part Number | 2084-POC-421-11B000-CE-ND |
Manufacturer | |
Manufacturer Product Number | POC-421-11B000-CE |
Description | POC 21.5",I5,BAREBOM,IPX1,MDR |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-8365UE 4.1GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-8365UE 4.1GHz | |
Storage | - | |
Memory | - | |
Display Type | 21.5" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 35°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CE, FCC, UL | |
Weight | - |

