
PS8-500ATX-BB | |
|---|---|
DigiKey Part Number | 2084-PS8-500ATX-BB-ND |
Manufacturer | |
Manufacturer Product Number | PS8-500ATX-BB |
Description | AC/DC CNVT 3.3V 5V 2X12V 2X-12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | -12V | |
Current - Output 1 | 19 A | |
Current - Output 2 | 16 A | |
Current - Output 3 | 17 A | |
Current - Output 4 | 17 A | |
Current - Output 5 | 300 mA | |
Current - Output 6 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | 0°C ~ 50°C | |
Features | 80 Plus® Bronze, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | |
Approval Agency | CB, CCC, CE, KC, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,32000 € | 207,32 € |
| Unit Price without VAT: | 207,32000 € |
|---|---|
| Unit Price with VAT: | 250,85720 € |

