


SQF-C8MV2-128GDEDE | |
|---|---|
DigiKey Part Number | 2084-SQF-C8MV2-128GDEDE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8MV2-128GDEDE |
Description | SSD 128GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.5GB/s | |
Speed - Write | 1.9GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 € | 159,79 € |
| Unit Price without VAT: | 159,79000 € |
|---|---|
| Unit Price with VAT: | 193,34590 € |

