



UNO-148-D53BA | |
|---|---|
DigiKey Part Number | 2084-UNO-148-D53BA-ND |
Manufacturer | |
Manufacturer Product Number | UNO-148-D53BA |
Description | DESIGNED TO FUNCTION AS A REAL-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-1335UE 1.3GHz, 10 Core Supports M.2 DDR5 SODIMM (64GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Advantech Corporation | Expansion Type M.2, PCIe |
Series | Voltage - Supply 10 ~ 36VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Core™ i5-1335UE 1.3GHz, 10 Core | Operating System Supports Windows 10/11, Linux |
Storage Supports M.2 | Approval Agency BSMI, CCC, CE, FCC, UL |
Memory DDR5 SODIMM (64GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 016,89000 € | 3 016,89 € |
| Unit Price without VAT: | 3 016,89000 € |
|---|---|
| Unit Price with VAT: | 3 650,43690 € |

