
UPOS-211DR-BST21 | |
|---|---|
DigiKey Part Number | 2084-UPOS-211DR-BST21-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-211DR-BST21 |
Description | MONITOR 15.00" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) 5 Wire Resistive VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,54000 € | 737,54 € |
| Unit Price without VAT: | 737,54000 € |
|---|---|
| Unit Price with VAT: | 892,42340 € |

