1.6 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA1206F1A60T

DigiKey Part Number
5673-QA1206F1A60TTR-ND - Tape & Reel (TR)
5673-QA1206F1A60TCT-ND - Cut Tape (CT)
5673-QA1206F1A60TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QA1206F1A60T
Description
AUTOMOTIVE AIRMATRIX, 125VDC, 1.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
51,08400 €5,42 €
101,00100 €10,01 €
500,83060 €41,53 €
1000,76650 €76,65 €
2500,68880 €172,20 €
5000,63510 €317,55 €
1 0000,58535 €585,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,50443 €1 765,51 €
7 0000,47129 €3 299,03 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €