1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0603S102P.200FT

DigiKey Part Number
5433-HRB0603S102P.200FTTR-ND - Tape & Reel (TR)
5433-HRB0603S102P.200FTCT-ND - Cut Tape (CT)
5433-HRB0603S102P.200FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0603S102P.200FT
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,96000 €161,96 €
5134,27400 €671,37 €
10123,79300 €1 237,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24111,64417 €2 679,46 €
48102,81250 €4 935,00 €
7297,94389 €7 051,96 €
Manufacturers Standard Package
Unit Price without VAT:161,96000 €
Unit Price with VAT:195,97160 €