
D38999/20KJ4SB | |
|---|---|
DigiKey Part Number | 2899-D38999/20KJ4SBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KJ4SB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 56 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 25-4 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,13000 € | 166,13 € |
| 10 | 157,82400 € | 1 578,24 € |
| 50 | 149,93300 € | 7 496,65 € |
| 100 | 142,42390 € | 14 242,39 € |
| 500 | 135,31354 € | 67 656,77 € |
| 1 000 | 128,55202 € | 128 552,02 € |
| 10 000 | 122,12275 € | 1 221 227,50 € |
| Unit Price without VAT: | 166,13000 € |
|---|---|
| Unit Price with VAT: | 201,01730 € |

