
D38999/26FJ35PB | |
|---|---|
DigiKey Part Number | 2899-D38999/26FJ35PBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ35PB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 128 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 144,89000 € | 289,78 € |
| 10 | 140,22600 € | 1 402,26 € |
| 26 | 135,83692 € | 3 531,76 € |
| 50 | 133,75440 € | 6 687,72 € |
| 100 | 125,99180 € | 12 599,18 € |
| 250 | 124,20180 € | 31 050,45 € |
| 500 | 119,08982 € | 59 544,91 € |
| Unit Price without VAT: | 144,89000 € |
|---|---|
| Unit Price with VAT: | 175,31690 € |


