
MS3116J8-4P | |
|---|---|
DigiKey Part Number | 2899-MS3116J8-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116J8-4P |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 79,97000 € | 159,94 € |
| 10 | 75,97300 € | 759,73 € |
| 50 | 72,17440 € | 3 608,72 € |
| 100 | 68,55970 € | 6 855,97 € |
| 500 | 65,13694 € | 32 568,47 € |
| 1 000 | 61,88209 € | 61 882,09 € |
| 10 000 | 58,78719 € | 587 871,90 € |
| Unit Price without VAT: | 79,97000 € |
|---|---|
| Unit Price with VAT: | 96,76370 € |

