
S2ALP33025-125.000-H-X-R | |
|---|---|
DigiKey Part Number | 3997-S2ALP33025-125.000-H-X-RTR-ND - Tape & Reel (TR) 3997-S2ALP33025-125.000-H-X-RCT-ND - Cut Tape (CT) 3997-S2ALP33025-125.000-H-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2ALP33025-125.000-H-X-R |
Description | XO LOW POWER HCSL 125MHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2ALP33025-125.000-H-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,14200 € | 53,55 € |
| 50 | 2,05320 € | 102,66 € |
| 100 | 1,96840 € | 196,84 € |
| 250 | 1,86156 € | 465,39 € |
| 500 | 1,83024 € | 915,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,71104 € | 1 711,04 € |
| 2 000 | 1,64052 € | 3 281,04 € |
| 3 000 | 1,60064 € | 4 801,92 € |
| 5 000 | 1,55183 € | 7 759,15 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,15810 € |

