
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Shell Size - Insert | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | 0° | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 270V | |
Cable Opening | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Polyamide (PA), Ethylene Propylene Diene Monomer (EPDM) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications |
| Bottle: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,23000 € | 29,23 € |
| 10 | 26,57100 € | 265,71 € |
| 25 | 24,15560 € | 603,89 € |
| Unit Price without VAT: | 29,23000 € |
|---|---|
| Unit Price with VAT: | 35,36830 € |

