
B-920225S000P00 | |
|---|---|
DigiKey Part Number | 6430-B-920225S000P00-ND |
Manufacturer | |
Manufacturer Product Number | B-920225S000P00 |
Description | CONN. MC BASE MALE. 5P SOLDAR |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bottle | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Shell Size - Insert | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | 0° | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 370V | |
Cable Opening | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Polyamide (PA), Ethylene Propylene Diene Monomer (EPDM) | |
Contact Material | Brass | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications |
| Bottle: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 10 | 20,33100 € | 203,31 € |
| 25 | 19,00080 € | 475,02 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,55950 € |

