
A1448EEWLT-P | |
|---|---|
DigiKey Part Number | 620-1274-2-ND - Tape & Reel (TR) 620-1274-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1448EEWLT-P |
Description | IC MOTOR DRIVER 1.8V-4.2V 6DFN |
Customer Reference | |
Detailed Description | Motor Driver CMOS On/Off 6-DFN/MLP (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 200mA | |
Voltage - Supply | 1.8V ~ 4.2V | |
Voltage - Load | 1.8V ~ 4.2V | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN/MLP (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,63800 € | 6,38 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

