Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3214EUA

DigiKey Part Number
A3214EUA-ND
Manufacturer
Manufacturer Product Number
A3214EUA
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±7mT Trip, ±1mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.4V ~ 5.5V
Current - Supply (Max)
2mA
Current - Output (Max)
1mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.