
A4915MLPTR-T | |
|---|---|
DigiKey Part Number | 620-1489-2-ND - Tape & Reel (TR) 620-1489-1-ND - Cut Tape (CT) 620-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4915MLPTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4915MLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - High Side/Low Side (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,46720 € | 61,68 € |
| 100 | 2,23020 € | 223,02 € |
| 250 | 2,11712 € | 529,28 € |
| 500 | 2,04900 € | 1 024,50 € |
| 1 000 | 1,99293 € | 1 992,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90882 € | 7 635,28 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,29550 € |



