LED Driver IC 8 Output Linear Shift Register Dimming 75.5mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6275ELWTR-T

DigiKey Part Number
A6275ELWTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6275ELWTR-T
Description
IC LED DRVR LINEAR 75.5MA 16SOIC
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 75.5mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
4V
Current - Output / Channel
75.5mA
Frequency
20MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.