
A80803KETASR | |
|---|---|
DigiKey Part Number | 620-A80803KETASRTR-ND - Tape & Reel (TR) 620-A80803KETASRCT-ND - Cut Tape (CT) 620-A80803KETASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80803KETASR |
Description | IC LED DRIVER CTRLR PWM 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Constant Current PWM Dimming 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 37V | |
Voltage - Output | 70V | |
Frequency | 70kHz ~ 700kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,32640 € | 58,16 € |
| 100 | 2,10090 € | 210,09 € |
| 250 | 1,99340 € | 498,35 € |
| 500 | 1,92860 € | 964,30 € |
| 1 000 | 1,87526 € | 1 875,26 € |
| 2 500 | 1,81896 € | 4 547,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,77714 € | 10 662,84 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |



