
ATS668LSMTN-T | |
|---|---|
DigiKey Part Number | 620-1878-2-ND - Tape & Reel (TR) 620-1878-1-ND - Cut Tape (CT) 620-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS668LSMTN-T |
Description | SENSOR HALL DIGITAL PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital PC Pin 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 12 kHz | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 5 | 4,08000 € | 20,40 € |
| 10 | 3,90900 € | 39,09 € |
| 25 | 3,70440 € | 92,61 € |
| 50 | 3,56440 € | 178,22 € |
| 100 | 3,43610 € | 343,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,11174 € | 2 489,39 € |
| 1 600 | 3,02100 € | 4 833,60 € |
| 2 400 | 2,97143 € | 7 131,43 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,49340 € |



