Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT432-HSWF50MR

DigiKey Part Number
620-CT432-HSWF50MRTR-ND - Tape & Reel (TR)
620-CT432-HSWF50MRCT-ND - Cut Tape (CT)
620-CT432-HSWF50MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT432-HSWF50MR
Description
CURRENT SENSOR MR 50A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CT432-HSWF50MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 1MHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
4.75V ~ 5.5V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
53,24200 €16,21 €
103,10200 €31,02 €
252,93480 €73,37 €
502,82100 €141,05 €
1002,71640 €271,64 €
5002,50590 €1 252,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,42750 €2 427,50 €
2 0002,35560 €4 711,20 €
3 0002,31631 €6 948,93 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,38020 €