
AT4412 | |
|---|---|
DigiKey Part Number | 3475-AT4412-ND |
Manufacturer | |
Manufacturer Product Number | AT4412 |
Description | AUDIO XFMR TH |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1:1 Audio Transformer Through Hole |
Datasheet | Datasheet |
Category | Frequency Response ±0.5dB |
Manufacturer Allied Components International | Voltage - Isolation 1500V |
Packaging Tray | Insertion Loss 1.4dB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Turns Ratio - Primary:Secondary 1:1 | Mounting Type Through Hole |
DC Resistance (DCR) - Primary 44Ohm | Size / Dimension 0.815" L x 0.650" W (20.70mm x 16.50mm) |
DC Resistance (DCR) - Secondary 56Ohm | Height - Seated (Max) 0.736" (18.70mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |

