
SMAC15-10G-RC | |
|---|---|
DigiKey Part Number | 3475-SMAC15-10G-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAC15-10G-RC |
Description | FIXED IND 12.55NH 1.6A 14 MOHM |
Customer Reference | |
Detailed Description | 12.55 nH Unshielded Wirewound Inductor 1.6 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 14mOhm Max |
Mfr | Q @ Freq 100 @ 800MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.6GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 800 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.159" L x 0.054" W (4.04mm x 1.37mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |

