
SMAC25-100G-RC | |
|---|---|
DigiKey Part Number | 3475-SMAC25-100G-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAC25-100G-RC |
Description | FIXED IND 100NH 1.7A 12.3 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 1.7 A 12.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12.3mOhm Max |
Mfr | Q @ Freq 100 @ 150MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.2GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.190" L x 0.150" W (4.83mm x 3.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Shielding Unshielded |

