
TVR20431KSY | |
|---|---|
DigiKey Part Number | 3475-TVR20431KSY-ND |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | TVR20431KSY |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 430 V |
Manufacturer Thinking Electronics Industrial Co. | Varistor Voltage (Max) 473 V |
Series | Current - Surge 6.5 kA |
Packaging Bag | Energy 190J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |

