
VTC3221-500-20A | |
|---|---|
DigiKey Part Number | 3475-VTC3221-500-20ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTC3221-500-20A |
Description | FIXED IND 58.75UH 20A 12 MOHM TH |
Customer Reference | |
Detailed Description | 58.75 µH Unshielded Toroidal Inductor 20 A 12mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±12% | Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |

