AO3481 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 57 355
Unit Price: 0,28000 €
Datasheet
P-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3481

DigiKey Part Number
785-AO3481TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO3481
Description
MOSFET P-CH 30V 4A SOT23-3
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
645 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSS21311CAlpha & Omega Semiconductor Inc.0785-AOSS21311CCT-ND0,44000 €MFR Recommended
PJA3401A_R1_00001Panjit International Inc.57 3553757-PJA3401A_R1_00001CT-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable