
AO4262E | |
|---|---|
DigiKey Part Number | AO4262E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4262E |
cms-description | MOSFET N-CHANNEL 60V 16.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.5A (Ta) 3.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | cms-description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1652 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | 0,40244 € | 1 207,32 € |
| 6 000 | 0,37497 € | 2 249,82 € |
| 9 000 | 0,37006 € | 3 330,54 € |
| Unit Price without VAT: | 0,40244 € |
|---|---|
| Unit Price with VAT: | 0,48695 € |

