
AOC3860 | |
|---|---|
DigiKey Part Number | AOC3860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC3860 |
Description | MOSFET 2N-CH 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 2.5W Surface Mount 6-DFN (3.05x1.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN | |
Supplier Device Package | 6-DFN (3.05x1.77) | |
Base Product Number |

