Similar

AOUS66416 | |
|---|---|
DigiKey Part Number | 785-AOUS66416TR-ND - Tape & Reel (TR) 785-AOUS66416CT-ND - Cut Tape (CT) 785-AOUS66416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOUS66416 |
Description | MOSFET N-CH 40V 33A/69A ULTRASO8 |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Ta), 69A (Tc) 6.2W (Ta), 73.5W (Tc) Surface Mount UltraSO-8™ |
Datasheet | Datasheet |
EDA/CAD Models | AOUS66416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2575 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UltraSO-8™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49330 € | 1 479,90 € |
| 6 000 | 0,46903 € | 2 814,18 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |


