
AOZ1072AI | |
|---|---|
DigiKey Part Number | AOZ1072AI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1072AI |
Description | IC REG 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

