
AOZ32033AQI | |
|---|---|
DigiKey Part Number | 785-AOZ32033AQITR-ND - Tape & Reel (TR) 785-AOZ32033AQICT-ND - Cut Tape (CT) 785-AOZ32033AQIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ32033AQI |
Description | IC COIL DRIVER 18-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coil Driver 18-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Coil Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerWFQFN | |
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67240 € | 16,81 € |
| 100 | 0,59420 € | 59,42 € |
| 250 | 0,55708 € | 139,27 € |
| 500 | 0,53468 € | 267,34 € |
| 1 000 | 0,51623 € | 516,23 € |
| 2 500 | 0,49675 € | 1 241,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48502 € | 2 425,10 € |
| 10 000 | 0,47535 € | 4 753,50 € |
| 15 000 | 0,47052 € | 7 057,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

