
AOZ32103MQV-06 | |
|---|---|
DigiKey Part Number | 785-AOZ32103MQV-06TR-ND - Tape & Reel (TR) 785-AOZ32103MQV-06CT-ND - Cut Tape (CT) 785-AOZ32103MQV-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ32103MQV-06 |
Description | 60V, THREE-PHASE MOTOR PRE-DRIVE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-QFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8.5V ~ 14V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76300 € | 17,63 € |
| 25 | 1,61320 € | 40,33 € |
| 100 | 1,44810 € | 144,81 € |
| 250 | 1,36940 € | 342,35 € |
| 500 | 1,32196 € | 660,98 € |
| 1 000 | 1,28289 € | 1 282,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23465 € | 3 703,95 € |
| 6 000 | 1,21104 € | 7 266,24 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,86770 € |

