Multiphase Motor Driver Power MOSFET Logic 28-QFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ32103MQV-06

DigiKey Part Number
785-AOZ32103MQV-06TR-ND - Tape & Reel (TR)
785-AOZ32103MQV-06CT-ND - Cut Tape (CT)
785-AOZ32103MQV-06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ32103MQV-06
Description
60V, THREE-PHASE MOTOR PRE-DRIVE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Logic 28-QFN (5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Half Bridge (3)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
8.5V ~ 14V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,76300 €17,63 €
251,61320 €40,33 €
1001,44810 €144,81 €
2501,36940 €342,35 €
5001,32196 €660,98 €
1 0001,28289 €1 282,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23465 €3 703,95 €
6 0001,21104 €7 266,24 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,86770 €