SMDJ14CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,33726 €
Datasheet
23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ14CA

DigiKey Part Number
785-SMDJ14CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ14CA
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
129.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30982 €929,46 €
6 0000,28740 €1 724,40 €
9 0000,27599 €2 483,91 €
15 0000,27216 €4 082,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30982 €
Unit Price with VAT:0,37488 €