20 AWG Hook-Up Wire 19/32 White, Green Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 WG001

DigiKey Part Number
1856/19WG001-ND
Manufacturer
Manufacturer Product Number
1856/19 WG001
Description
HOOKUP STRND 20AWG WHITE/GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White, Green Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 0000,24800 €1 240,00 €
Unit Price without VAT:0,24800 €
Unit Price with VAT:0,30008 €
Alternate Color
HOOK-UP STRAND 20AWG BLACK
In-Stock: 48000
Unit Price: 0,27283 €
HOOK-UP STRAND 20AWG BLUE
In-Stock: 15000
Unit Price: 0,27283 €
HOOK-UP STRAND 20AWG BROWN
In-Stock: 8000
Unit Price: 0,27283 €
HOOK-UP STRAND 20AWG GREEN
In-Stock: 12000
Unit Price: 0,27283 €
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 2000
Unit Price: 0,27283 €
Alternate Length
HOOK-UP STRND 20AWG WHT/GRN 100'
In-Stock: 9
Unit Price: 90,81000 €