
67150 VI321 | |
|---|---|
DigiKey Part Number | 216-67150VI321-ND |
Manufacturer | |
Manufacturer Product Number | 67150 VI321 |
Description | HOOK-UP STRND 16AWG VIOLET 164' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 84/0.0063" Violet 600V 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 164.0' (50.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,14000 € | 128,14 € |
| Unit Price without VAT: | 128,14000 € |
|---|---|
| Unit Price with VAT: | 155,04940 € |



